The MC78M15CTD is a single-output linear regulator with a fixed output voltage of 15V and a maximum output current of 0.5A. It has a maximum operating temperature of 125°C and a dropout voltage of 3.3V. The device has a maximum input voltage of 35V and a maximum line regulation of 0.05% and load regulation of 0.3%. It is a single-terminal device with a fixed output voltage.
Motorola MC78M15CTD technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.3 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78M15CTD to view detailed technical specifications.
No datasheet is available for this part.