The MC78PC30NTR is a linear voltage regulator from Motorola with a nominal output voltage of 3V and a maximum output current of 0.08A. It has a voltage tolerance of 2% and a dropout voltage of 0.3V. The device is packaged in a 5-pin SOT-23 package and has a maximum operating temperature of 85°C. It is suitable for use in applications where a stable and low-dropout voltage regulator is required.
Motorola MC78PC30NTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 9 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78PC30NTR to view detailed technical specifications.
No datasheet is available for this part.