This linear voltage regulator from Motorola has a maximum input voltage of 30V and a minimum input voltage of 14.5V. The output voltage is nominally 12V with a minimum of 11.4V and a maximum of 12.6V. The regulator can supply a maximum output current of 1A. It is packaged in a TO-220 package and operates over a temperature range of 0C to 125C.
Motorola MC7912CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7912CT to view detailed technical specifications.
No datasheet is available for this part.