The MC7915ACT is a 3-terminal linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1A. It has a maximum operating temperature of 125C and is packaged in a TO-220 SIP3 package. The regulator has a maximum input voltage of 30V and a maximum input voltage absolute of 35V. It also has a maximum line regulation of 0.15% and a maximum load regulation of 0.15%.
Motorola MC7915ACT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.5 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7915ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.