The MC7915CTDS is a 3-terminal regulator with a fixed output voltage of -15V. It can supply a maximum output current of 1.5A. The device operates within a temperature range of 0°C to 125°C junction temperature. The input voltage is limited to 35V. The MC7915CTDS exhibits a maximum line regulation of 0.3% and a maximum load regulation of 0.3%.
Motorola MC7915CTDS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3.3 |
| Output Voltage1-Nom | -15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7915CTDS to view detailed technical specifications.
No datasheet is available for this part.