The Motorola MC79L12ACDR2 is an 8-pin SOP linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 0.1A. It operates over a temperature range of 0 to 125°C and has a maximum input voltage of 35V. The device features a fixed output voltage with a dropout voltage of 1.7V and a maximum line regulation of 0.25% and load regulation of 0.1%. It is available in an 8-pin SOP package.
Motorola MC79L12ACDR2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC79L12ACDR2 to view detailed technical specifications.
No datasheet is available for this part.