The MC79L12ACPRE is a 3-terminal linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 0.1A. It operates over an input voltage range of 14.5V to 27V. The regulator is packaged in a TO-92 package with terminals located on the bottom. It is suitable for use in a variety of applications requiring a stable voltage supply.
Motorola MC79L12ACPRE technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC79L12ACPRE to view detailed technical specifications.
No datasheet is available for this part.