The MC79M05CDTRK is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.5A. It has a terminal position of single and a JEDEC package code of R-PSSO-G2. The device operates within a temperature range of 0 to 125C and has a maximum input voltage of 25V and a maximum input voltage absolute of 35V. It also features a voltage tolerance of 4% and a dropout voltage of 1.1V at 5V output.
Motorola MC79M05CDTRK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.16 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC79M05CDTRK to view detailed technical specifications.
No datasheet is available for this part.