The MC819P is a commercial temperature NOR gate IC with 14 terminals, a supply voltage of 3.6V, and a JEDEC package code of R-PDIP-T14. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is available in a 14-pin DIP package, suitable for through-hole mounting.
Motorola MC819P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Logic IC Type | NOR GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC819P to view detailed technical specifications.
No datasheet is available for this part.