The MC92500ZQ is a commercial telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 256 terminals positioned on the bottom and is packaged in a 20x20mm S-PBGA-B256. The IC operates at a nominal supply voltage of 3.3V and has a single function. It is suitable for use in commercial temperature environments.
Motorola MC92500ZQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC92500ZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.