16-bit microcontroller featuring a CPU12 core operating at up to 25MHz. This CMOS device offers 65536 words of FLASH ROM and 4096 bytes of RAM. It includes 91 I/O lines, a 16-bit external data and address bus, and supports PWM generation and analog-to-digital conversion. Packaged in a 112-terminal LQFP (S-PQFP-G112) with an industrial temperature grade (-40°C to 85°C) and a nominal supply voltage of 2.5V.
Motorola MC9S12D64CPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC9S12D64CPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.