16-bit microcontroller featuring a CPU12 core, operating at up to 25MHz. This CMOS device offers 524,288 words of FLASH ROM and 14,336 bytes of RAM. It includes 84 I/O lines, 16-bit external data and address buses, and supports PWM and ADC functionalities. Packaged in a 112-terminal PQFP (LQFP-112) with an industrial temperature grade (-40°C to 85°C) and a nominal supply voltage of 2.5V.
Sign in to ask questions about the Motorola MC9S12DP512CPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC9S12DP512CPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 14336 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC9S12DP512CPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.