The Motorola MCM62940AFN11-5 is a commercial temperature standard SRAM IC with 44 terminals in a quad flat no-lead (QFN) package. It operates at a maximum supply voltage of 5V and a maximum supply current of 0.165A. The device has a maximum access time of 11.5ns and a maximum standby current of 0.03A. It is designed for use in commercial temperature applications and has a maximum operating temperature of 70°C.
Motorola MCM62940AFN11-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.165 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 11.5 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MCM62940AFN11-5 to view detailed technical specifications.
No datasheet is available for this part.