The MDC3105LT1 is an industrial-grade buffer driver IC with a nominal supply voltage of 5V. It features a 3-terminal design and operates within a temperature range of -40°C to 85°C. The device is packaged in a TSOP-6 package, measuring 1.3mm in width and 2.92mm in length. It is designed for use in a variety of applications, including as a peripheral driver.
Motorola MDC3105LT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MDC3105LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.