The Motorola MLM324P is a dual operational amplifier with a commercial temperature grade. It features a voltage-feedback architecture and frequency compensation. The device has a maximum input offset voltage of 9mV and is available in a 14-pin DIP package. The amplifier is suitable for a variety of applications, including audio and medical equipment.
Motorola MLM324P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 9000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MLM324P to view detailed technical specifications.
No datasheet is available for this part.