The MMBD701LT1 is a single silicon mixer diode from Motorola with a maximum operating temperature of 125°C and a maximum power dissipation of 0.2W. It is packaged in the TO-236AB package type. The diode element material is silicon and the diode type is mixer diode. The device has 3 terminals and operates within a temperature range of -55°C to 125°C.
Motorola MMBD701LT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MMBD701LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.