The MMBZ15VDLT1 is a unidirectional transient voltage suppressor diode from Motorola, featuring a silicon diode element material and a maximum reverse voltage of 12.8V. It has a maximum non-repetitive peak reverse power dissipation of 40W and a maximum clamping voltage of 21.2V. The diode is packaged in a TO-236AB package and has a maximum power dissipation of 0.3W. It operates within a temperature range of -55°C to 150°C.
Motorola MMBZ15VDLT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 21.2 |
| Breakdown Voltage-Nom | 15 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MMBZ15VDLT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.