The MMBZ5V6ALT1 is a silicon transient voltage suppressor diode with a nominal breakdown voltage of 5.6V and a maximum breakdown voltage of 5.88V. It has a maximum power dissipation of 0.3W and is available in a 3-pin R-PDSO-G3 package. The diode is unidirectional and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. It is suitable for use in applications requiring transient voltage suppression.
Motorola MMBZ5V6ALT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 5.32 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Clamping Voltage-Max | 8 |
| Breakdown Voltage-Nom | 5.6 |
| Breakdown Voltage-Max | 5.88 |
| Power Dissipation-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MMBZ5V6ALT1 to view detailed technical specifications.
No datasheet is available for this part.