The MMH0026L is a 14-pin dual clock driver IC from Motorola, featuring a propagation delay of 15ns. It operates over a temperature range of -55 to 125°C. This device is a military-grade, low skew clock driver with a JEDEC package code of R-CDIP-T14. The MMH0026L is available in a DIP package with 14 pins.
Motorola MMH0026L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | MMH00 |
| Propagation Delay (tpd) | 15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MMH0026L to view detailed technical specifications.
No datasheet is available for this part.