The Motorola MMQA6V2T1 is a 6-pin dual silicon TVS diode with a breakdown voltage of 5.89V and a maximum non-repetitive peak reverse power dissipation of 150W. It features a clamping voltage of 9V and a nominal breakdown voltage of 6.2V. The diode is constructed from silicon material and has a unidirectional polarity. It is packaged in a 6-pin R-PDSO-G6 package suitable for surface mount applications.
Motorola MMQA6V2T1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 5.89 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Clamping Voltage-Max | 9 |
| Breakdown Voltage-Nom | 6.2 |
| Breakdown Voltage-Max | 6.51 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MMQA6V2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.