The MPC9229FN is a 28-pin quad clock generator IC from Motorola, operating within a commercial temperature range of 0 to 70°C. It has a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. The device requires a maximum supply current of 100mA. It is packaged in a quad terminal position, with a JEDEC package code of S-PQCC-J28 and a physical size of 11.5062mm in width and length.
Motorola MPC9229FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPC9229FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.