The MPC9230FNR2 is a commercial-grade clock generator from Motorola, featuring a quad terminal position and a maximum operating temperature of 70°C. It operates within a supply voltage range of 3.135 to 3.465V and has a maximum supply current of 110mA. This device is packaged in a 28-pin QCCJ, LDCC28, 0.5SQ format and is suitable for use in clock and timing applications.
Motorola MPC9230FNR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPC9230FNR2 to view detailed technical specifications.
No datasheet is available for this part.