The MPC946FA is a commercial-grade, 32-pin quad clock driver from Motorola, operating within a temperature range of 0 to 70 degrees Celsius. It features a logic IC type of low skew clock driver and a propagation delay of 12 units. The device is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.6V, and a minimum voltage of 3V. It is packaged in a 7mm x 7mm LQFP package with a quad terminal position.
Motorola MPC946FA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | MPC900 |
| Propagation Delay (tpd) | 12 |
| fmax-Min | 150 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPC946FA to view detailed technical specifications.
No datasheet is available for this part.