NPN silicon bipolar junction transistor designed for small signal applications. Features a maximum collector current of 0.5A and a single element configuration. Encased in a TO-226AA JEDEC package with three terminals positioned at the bottom. Operates reliably up to a maximum temperature of 150°C.
Motorola MPSA29 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226AA |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPSA29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.