Motorola MPX2050GP technical specifications.
| Package/Case | SIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Output Voltage | 40mV |
| Packaging | Tray |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Motorola MPX2050GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
