Absolute piezoresistive pressure sensor with a measurement range of 2.17 to 101.52 psi. Features a 2.5% accuracy and an output voltage range of 0.20 to 4.70V. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 4.75V and 5.25V. Designed for through-hole mounting with solder termination, housed in a plastic unibody package.
Motorola MPX5700AP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPX5700AP to view detailed technical specifications.
No datasheet is available for this part.