Absolute piezoresistive pressure sensor with a measurement range of 2.17 to 16.67 psi. Features a 1.5% accuracy and a 0.20-4.70V output. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 4.75V and 5.25V. Designed for surface mounting with solder termination in a square SSOP-8 plastic package.
Motorola MPXH6115A6T1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPXH6115A6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.