Piezoresistive pressure sensor with a 0 to 29 psi measurement range and 0.4% accuracy. Outputs a 0 to 40 mV signal. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 10V and 16V. Features a rectangular, surface mount package with a ported design and solder termination.
Motorola MPXM2202GS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPXM2202GS to view detailed technical specifications.
No datasheet is available for this part.