Motorola MPXS4115AC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.85 |
| Supply Voltage-Max | 5.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MPXS4115AC6U to view detailed technical specifications.
No datasheet is available for this part.