RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, POWER, PLASTIC, CASE 466-02, 4 PIN
Motorola MRF1508 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | QUAD |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MRF1508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.