2 CHANNEL, L BAND, Si, NPN, RF POWER TRANSISTOR, CASE 375A-01, 5 PIN
Motorola MRF15090 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MRF15090 to view detailed technical specifications.
No datasheet is available for this part.