Motorola MRF18060ALSR3 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MRF18060ALSR3 to view detailed technical specifications.
No datasheet is available for this part.