Motorola MRFIC2101 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -35 |
| Supply Current-Max | 54 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MRFIC2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.