Motorola MTB15N06VT4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MTB15N06VT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.