7A, 800V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE
Motorola MTW7N80E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MTW7N80E to view detailed technical specifications.
No datasheet is available for this part.