General purpose rectifier diode featuring a single silicon element. Rated for a repetitive peak reverse voltage of 200V. This 2-terminal, dual-position component is designed for general rectification applications. Encased in a CASE 403A-03 SMB package.
Motorola MURS120 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MURS120 to view detailed technical specifications.
No datasheet is available for this part.