This silicon rectifier diode is a dual-element device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a terminal position of dual and a pin count of 2. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 600V.
Motorola MURS360T3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MURS360T3 to view detailed technical specifications.
No datasheet is available for this part.