The P6KE82A is a unidirectional transient voltage suppressor diode from Motorola, featuring a breakdown voltage of 82V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and a clamping voltage of 113V. The diode is made of silicon and has a maximum operating temperature of 175°C. It is available in an axial package type, O-PALF-W2.
Motorola P6KE82A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 77.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 82 |
| Breakdown Voltage-Max | 86.1 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola P6KE82A to view detailed technical specifications.
No datasheet is available for this part.