This bidirectional transient voltage suppressor diode features a silicon element with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The device has a nominal breakdown voltage of 33 volts and a maximum breakdown voltage of 34.7 volts. It can handle a maximum non-repetitive peak reverse power dissipation of 600 watts and a maximum clamping voltage of 45.7 volts. The diode is available in a 2-terminal, 2-pin R-PDSO-C2 package type.
Motorola P6SMB33CAT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola P6SMB33CAT3 to view detailed technical specifications.
No datasheet is available for this part.