This unidirectional silicon transient voltage suppressor diode features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a dual terminal position and a single element with a maximum reverse voltage of 5.8V. The diode can handle a maximum non-repetitive peak reverse power of 600W and a maximum clamping voltage of 10.5V. It is available in a 2-pin package type.
Motorola P6SMB6.8AT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.8 |
| Breakdown Voltage-Max | 7.14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola P6SMB6.8AT3 to view detailed technical specifications.
No datasheet is available for this part.