The SA12CA is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage range of 13.3 to 14.7 volts. It has a maximum power dissipation of 500 milliwatts and is available in a 2-pin axial package. The diode element is made of silicon and is a type of voltage suppressor diode. The device is suitable for use in applications where bidirectional protection is required. Operating temperature range is not specified.
Motorola SA12CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SA12CA to view detailed technical specifications.
No datasheet is available for this part.