The SA20ARL is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 22.2V to 24.5V. It can handle a maximum non-repetitive peak reverse power dissipation of 500W and a maximum power dissipation of 3W. This diode is suitable for use in applications where transient voltage protection is required, and it operates within a temperature range of -55°C to 175°C.
Motorola SA20ARL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 32.4 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SA20ARL to view detailed technical specifications.
No datasheet is available for this part.