The SA78CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 78V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a minimum breakdown voltage of 86.7V and a maximum clamping voltage of 126V. The diode is available in a 2-pin axial package type O-PALF-W2. The SA78CA operates over a temperature range of -55°C to 150°C.
Motorola SA78CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 126 |
| Breakdown Voltage-Max | 95.8 |
| Power Dissipation-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SA78CA to view detailed technical specifications.
No datasheet is available for this part.