8-bit bus driver with inverted outputs, featuring a 20-terminal CDIP package. Operates across a military temperature grade from -55°C to 125°C, with a nominal supply voltage of 5V (4.5V to 5.5V). Offers a propagation delay of 17ns at nominal supply voltage and a maximum output current (Iol) of 8mA. Designed with an enable-low control type and a load capacitance of 15pF.
Motorola SN54LS796J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.515 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 17 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 21 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN54LS796J to view detailed technical specifications.
No datasheet is available for this part.