The Motorola SN54LS86J is a 14-pin dual XOR gate integrated circuit with a supply voltage range of 4.5 to 5.5V and a maximum power supply current of 10mA. It features a propagation delay of 22ns and is designed for military temperature grade operation from -55 to 125°C. The device is packaged in a DIP-14 package with a width of 7.62mm and a length of 19.495mm.
Motorola SN54LS86J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN54LS86J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.