The Motorola SN74ALS27N is a NOR gate logic IC with a commercial temperature grade and a 5V supply voltage. It features 14 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14-pin DIP package, suitable for through-hole mounting. It is a Schmitt trigger-free NOR gate logic IC.
Motorola SN74ALS27N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NOR GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74ALS27N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.