The SN74LS123D is a commercial-grade, 16-channel dual monostable multivibrator from Motorola, operating within a 0°C to 70°C temperature range. It features a 5V nominal supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. The device has 16 terminals and a pin count of 16, with a propagation delay of 56ns. It is packaged in a SOP16 package type with a width of 3.9mm and a length of 9.9mm.
Motorola SN74LS123D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS123D to view detailed technical specifications.
No datasheet is available for this part.