The SN74LS173AN is a 16-channel D flip-flop from Motorola, operating within a commercial temperature grade. It features a 5V supply voltage with a maximum of 5.25V and minimum of 4.75V. The device has a propagation delay of 30ns and a maximum power supply current of 30mA. It is packaged in a 16-pin PDIP with a width of 7.62mm and length of 19.175mm.
Motorola SN74LS173AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 30 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS173AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.