Positive edge-triggered D flip-flop with true output, featuring six bits of storage. This logic IC operates within a commercial temperature grade from 0°C to 70°C, requiring a supply voltage range of 4.75V to 5.25V, with a nominal 5V. It boasts a maximum propagation delay of 30ns and a maximum operating frequency of 30MHz. Encased in a 16-terminal PDIP package (R-PDIP-T16), it has a maximum output current (Iol) of 8mA and a load capacitance of 15pF.
Motorola SN74LS174N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 6 |
| Max I(ol) | 0.008 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 26 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 30000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS174N to view detailed technical specifications.
No datasheet is available for this part.