20-terminal, SOIC-20 (R-PDSO-G20) dual 4-bit bus driver with inverted outputs. Features a commercial temperature grade (0°C to 70°C) and operates from a 4.75V to 5.25V supply. Offers a typical propagation delay of 18ns at 5V supply and 45pF load capacitance. Supports enable-low control and has a maximum output current (Iol) of 0.024A.
Motorola SN74LS240DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 44 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola SN74LS240DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.